
TAS5634EVM | |
|---|---|
DigiKey Part Number | 296-48037-ND |
Manufacturer | |
Manufacturer Product Number | TAS5634EVM |
Description | EVAL BOARD FOR TAS5634 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5634 - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 600W x 1 @ 3Ohm; 300W x 2 @ 6Ohm |
Manufacturer Texas Instruments | Voltage - Supply 12V ~ 58V |
Packaging Bulk | Utilized IC / Part TAS5634 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,715.43000 | ¥3,715.43 |




