
TAS5630PHD2EVM | |
|---|---|
DigiKey Part Number | 296-31004-ND |
Manufacturer | |
Manufacturer Product Number | TAS5630PHD2EVM |
Description | EVAL BOARD FOR TAS5630 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5630 PurePath™ HD 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 607W x 1 @ 2Ohm; 318W x 2 @ 4Ohm |
Series | Voltage - Supply 25V ~ 50V |
Packaging Box | Utilized IC / Part TAS5630 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,446.85000 | ¥3,446.85 |



