IRAUDAMP23 | ||
---|---|---|
DigiKey Part Number | 448-IRAUDAMP23-ND | |
Manufacturer | ||
Manufacturer Product Number | IRAUDAMP23 | |
Description | EVAL BOARD IRS2452AM | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | IRS2452AM - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 600W x 2 @ 20Ohm | |
Voltage - Supply | ±80V ~ 160V | |
Board Type | Fully Populated | |
Utilized IC / Part | IRS2452AM | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,296.40000 | ¥2,296.40 |