TPA3250D2EVM | ||
---|---|---|
DigiKey Part Number | 296-43809-ND | |
Manufacturer | ||
Manufacturer Product Number | TPA3250D2EVM | |
Description | EVAL BOARD FOR TPA3250D2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPA3250D2 PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130W x 2 @ 4Ohm | |
Voltage - Supply | 18V ~ 38V | |
Board Type | Fully Populated | |
Utilized IC / Part | TPA3250D2 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,404.76000 | ¥2,404.76 |