JHC 6002303 R44E | |
---|---|
DigiKey Part Number | 4032-JHC6002303R44ETR-ND - Tape & Reel (TR) 4032-JHC6002303R44ECT-ND - Cut Tape (CT) 4032-JHC6002303R44EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JHC 6002303 R44E |
Description | FUSE BOARD MOUNT 30A 60VDC 2SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 A AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 60 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.165" H (7.30mm x 5.80mm x 4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.41000 | ¥34.41 |
5 | ¥33.29800 | ¥166.49 |
10 | ¥32.14400 | ¥321.44 |
50 | ¥25.25780 | ¥1,262.89 |
100 | ¥20.66550 | ¥2,066.55 |
250 | ¥20.09120 | ¥5,022.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.22120 | ¥8,610.60 |
1,000 | ¥16.07313 | ¥16,073.13 |
1,500 | ¥15.49909 | ¥23,248.64 |
2,500 | ¥14.92503 | ¥37,312.57 |
3,500 | ¥14.35099 | ¥50,228.46 |