SC-15-E37J | |
---|---|
DigiKey Part Number | 399-SC-15-E37J-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-E37J |
Description | CMC 3.7MH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 16mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-E37J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.7 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.732" L x 1.181" W (44.00mm x 30.00mm) | |
Height (Max) | 1.732" (44.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
15 | ¥55.07200 | ¥826.08 |
30 | ¥50.60567 | ¥1,518.17 |
45 | ¥47.62822 | ¥2,143.27 |
90 | ¥45.39600 | ¥4,085.64 |
240 | ¥44.65213 | ¥10,716.51 |
450 | ¥43.16387 | ¥19,423.74 |
945 | ¥39.59167 | ¥37,414.13 |