



SC-15-20JH | |
|---|---|
DigiKey Part Number | 399-10662-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-20JH |
Description | CMC 2MH 15A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-20JH Models |
Category | DC Resistance (DCR) (Max) 12mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.008" Dia (51.00mm) |
Number of Lines 2 | Height (Max) 1.339" (34.00mm) |
Inductance @ Frequency 2 mH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 15A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.64000 | ¥89.64 |
| 10 | ¥80.85300 | ¥808.53 |
| 25 | ¥77.56120 | ¥1,939.03 |
| 50 | ¥75.14320 | ¥3,757.16 |
| 100 | ¥72.79060 | ¥7,279.06 |
| 300 | ¥69.19277 | ¥20,757.83 |
| 500 | ¥67.57366 | ¥33,786.83 |
| 1,000 | ¥65.43096 | ¥65,430.96 |


