



PFE1000FA-28/T | |
|---|---|
DigiKey Part Number | 285-2515-ND |
Manufacturer | |
Manufacturer Product Number | PFE1000FA-28/T |
Description | AC/DC CONVERTER 28V 1008W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 36A 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1000FA-28/T Models |
Category | Features Remote On/Off, Universal Input |
Manufacturer TDK-Lambda | Operating Temperature -40°C ~ 100°C (With Derating) |
Series | Efficiency 89% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 21-DIP Module |
Type Enclosed | Size / Dimension 6.30" L x 3.94" W x 0.53" H (160.0mm x 100.0mm x 13.4mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 28V | Line Regulation 56mV |
Current - Output (Max) 36A | Load Regulation 56mV |
Power (Watts) 1008 W | Weight 0.926 lb (420.03 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,402.95000 | ¥5,402.95 |
| 10 | ¥5,038.95800 | ¥50,389.58 |







