Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 900 µH @ 1 kHz | 3A | 60mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,436 In Stock | 1 : ¥10.80000 Bulk | Bulk | Active | Power Line | 2 | 2.4 mH @ 1 kHz | 1.7A | 190mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
3,895 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 3.5 mH @ 1 kHz | 1.3A | 280mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,312 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 18 mH @ 1 kHz | 600mA | 1.3Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,150 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 5 mH @ 1 kHz | 1.1A | 400mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
600 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 35 mH @ 1 kHz | 400mA | 2.6Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
547 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 55 mH @ 1 kHz | 300mA | 4.1Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
295 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 6.2 mH @ 1 kHz | 1A | 440mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
109 In Stock | 1 : ¥15.35000 Bulk | Bulk | Active | Power Line | 2 | 23 mH @ 1 kHz | 500mA | 1.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,629 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 52 mH @ 1 kHz | 400mA | 2.6Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,113 In Stock | 1 : ¥15.81000 Bulk | Bulk | Active | Power Line | 2 | 3.6 mH @ 1 kHz | 1.7A | 190mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
683 In Stock | 1 : ¥15.95000 Tray | Tray | Active | Power Line | 2 | 35 mH @ 1 kHz | 500mA | 1.8Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
600 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 19 mH @ 1 kHz | 700mA | 900mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
101 In Stock | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 27 mH @ 1 kHz | 600mA | 1.3Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥15.95000 Bulk | Bulk | Active | Power Line | 2 | 82 mH @ 1 kHz | 300mA | 4.1Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.768" (19.50mm) | Vertical, 4 PC Pin | |||
1,061 In Stock | 1 : ¥16.41000 Tray | Tray | Active | Power Line | 2 | 14 mH @ 10 kHz | 1.4A | 400mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.866" L x 0.709" W (22.00mm x 18.00mm) | 0.531" (13.50mm) | Vertical, 4 PC Pin | |||
759 In Stock | 1 : ¥17.75000 Bulk | Bulk | Active | Power Line | 2 | 4.3 mH @ 1 kHz | 1.7A | 180mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 0.831" L x 0.807" W (21.10mm x 20.50mm) | 0.630" (16.00mm) | Vertical, 4 PC Pin | |||
600 In Stock | 1 : ¥16.99000 Tray | Tray | Active | Power Line | 2 | 6 mH @ 1 kHz | 1.5A | 300mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.846" (21.50mm) | Vertical, 4 PC Pin | |||
599 In Stock | 1 : ¥17.75000 Bulk | Bulk | Active | Power Line | 2 | 9 mH @ 1 kHz | 1.3A | 380mOhm | - | 250V | -25°C ~ 130°C | - | - | - | Through Hole | 0.866" L x 0.571" W (22.00mm x 14.50mm) | 0.846" (21.50mm) | Vertical, 4 PC Pin | |||
323 In Stock | 1 : ¥18.60000 Bulk | Bulk | Active | Power Line | 2 | 2.1 mH @ 1 kHz | 4A | 70mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 1.220" L x 0.886" W (31.00mm x 22.50mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
1,165 In Stock | 1 : ¥18.86000 Bulk | Bulk | Active | Power Line | 2 | 2.4 mH @ 1 kHz | 2A | 150mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.807" L x 0.650" W (20.50mm x 16.50mm) | 0.965" (24.50mm) | Vertical, 4 PC Pin | |||
600 In Stock | 1 : ¥18.86000 Bulk | Bulk | Active | Power Line | 2 | 9.8 mH @ 1 kHz | 1A | 600mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.807" L x 0.650" W (20.50mm x 16.50mm) | 0.965" (24.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥18.86000 Bulk | Bulk | Active | Power Line | 2 | 22 mH @ 1 kHz | 600mA | 1.5Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.807" L x 0.650" W (20.50mm x 16.50mm) | 0.965" (24.50mm) | Vertical, 4 PC Pin | |||
1,004 In Stock | 1 : ¥20.06000 Bulk | Bulk | Active | Power Line | 2 | 54 mH @ 1 kHz | 500mA | 2.4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.807" L x 0.650" W (20.50mm x 16.50mm) | 0.965" (24.50mm) | Vertical, 4 PC Pin | |||
927 In Stock | 1 : ¥20.06000 Bulk | Bulk | Active | Power Line | 2 | 20 mH @ 1 kHz | 800mA | 800mOhm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.807" L x 0.650" W (20.50mm x 16.50mm) | 0.965" (24.50mm) | Vertical, 4 PC Pin |