SS11VL-06180 | ||
---|---|---|
DigiKey Part Number | 399-10541-ND | |
Manufacturer | ||
Manufacturer Product Number | SS11VL-06180 | |
Description | CMC 18MH 600MA 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 18 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | SS11VL-06180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 18 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.3Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.25600 | ¥112.56 |
600 | ¥8.18625 | ¥4,911.75 |
1,200 | ¥7.67458 | ¥9,209.50 |
5,400 | ¥7.03502 | ¥37,989.11 |
10,200 | ¥6.65129 | ¥67,843.16 |