SS11VL-05230 | ||
---|---|---|
DigiKey Part Number | 399-10540-ND | |
Manufacturer | ||
Manufacturer Product Number | SS11VL-05230 | |
Description | CMC 23MH 500MA 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 23 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | SS11VL-05230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 23 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.571" W (22.00mm x 14.50mm) | |
Height (Max) | 0.768" (19.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥11.25600 | ¥112.56 |
100 | ¥9.72080 | ¥972.08 |
1,000 | ¥7.67453 | ¥7,674.53 |
5,000 | ¥7.03501 | ¥35,175.05 |
10,000 | ¥6.65129 | ¥66,512.90 |