22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-060220

DigiKey Part Number
399-SS21V-060220-ND
Manufacturer
Manufacturer Product Number
SS21V-060220
Description
CMC 22MH 600MA 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 mH 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS21V-060220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Filter Type
Power Line
Height (Max)
0.965" (24.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
22 mH @ 1 kHz
Base Product Number
Current Rating (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.91000¥17.91
10¥14.59600¥145.96
25¥13.46120¥336.53
50¥12.66060¥633.03
100¥11.90870¥1,190.87
250¥10.98368¥2,745.92
600¥10.16707¥6,100.24
1,200¥9.56370¥11,476.44
5,400¥8.37356¥45,217.22
Manufacturers Standard Package