SS30V-400021 | ||
---|---|---|
DigiKey Part Number | 399-10587-ND | |
Manufacturer | ||
Manufacturer Product Number | SS30V-400021 | |
Description | CMC 2.1MH 4A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2.1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 70mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SS30V-400021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.1 mH @ 1 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.60000 | ¥18.60 |
10 | ¥16.00600 | ¥160.06 |
25 | ¥15.63360 | ¥390.84 |
50 | ¥15.25980 | ¥762.99 |
200 | ¥13.10580 | ¥2,621.16 |