SS21V-200024 | ||
---|---|---|
DigiKey Part Number | 399-10569-ND | |
Manufacturer | ||
Manufacturer Product Number | SS21V-200024 | |
Description | CMC 2.4MH 2A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2.4 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SS21V-200024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 1 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $1.61600 | $16.16 |
600 | $1.17532 | $705.19 |
1,200 | $1.10186 | $1,322.23 |
5,400 | $1.01004 | $5,454.22 |
10,200 | $0.95495 | $9,740.49 |