DLW5BTH101TQ2L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 410
Unit Price: ¥15.73000
Datasheet

DLW5BTH101TQ2L

DigiKey Part Number
490-16548-2-ND - Tape & Reel (TR)
490-16548-1-ND - Cut Tape (CT)
490-16548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW5BTH101TQ2L
Description
CMC 4A 2LN 100 OHM SMD AEC-Q200
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 4A DCR 13mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW5BTH101TQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
13mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:700
Tape & Reel (TR):700