
DLW5BTH142TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5BTH142TQ2LTR-ND - Tape & Reel (TR) 490-DLW5BTH142TQ2LCT-ND - Cut Tape (CT) 490-DLW5BTH142TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5BTH142TQ2L |
Description | CMC 1.5A 2LN 1.4KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5BTH142TQ2L Models |
Category | DC Resistance (DCR) (Max) 56mOhm |
Manufacturer Murata Electronics | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 1.4 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 1.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.58000 | ¥13.58 |
| 10 | ¥11.15300 | ¥111.53 |
| 25 | ¥10.31840 | ¥257.96 |
| 50 | ¥9.72960 | ¥486.48 |
| 100 | ¥9.17250 | ¥917.25 |
| 250 | ¥8.48656 | ¥2,121.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥7.70177 | ¥5,391.24 |
| 1,400 | ¥7.26316 | ¥10,168.42 |
| 2,100 | ¥7.01851 | ¥14,738.87 |
| 3,500 | ¥6.72233 | ¥23,528.16 |
| 4,900 | ¥6.53428 | ¥32,017.97 |
| 7,000 | ¥6.45792 | ¥45,205.44 |









