Parametric Equivalent
Parametric Equivalent
Similar

DMN6040SVTQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6040SVTQ-13TR-ND - Tape & Reel (TR) 31-DMN6040SVTQ-13CT-ND - Cut Tape (CT) 31-DMN6040SVTQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SVTQ-13 |
Description | MOSFET N-CH 60V 5A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1287 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 44mOhm @ 4.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SVT-7 | Diodes Incorporated | 2,975 | DMN6040SVT-7DICT-ND | ¥7.11000 | Parametric Equivalent |
| DMN6040SVTQ-7 | Diodes Incorporated | 0 | DMN6040SVTQ-7DICT-ND | ¥9.01000 | Parametric Equivalent |
| FDC5661N-F085 | onsemi | 772 | FDC5661N-F085CT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.11100 | ¥51.11 |
| 100 | ¥3.32370 | ¥332.37 |
| 500 | ¥2.55344 | ¥1,276.72 |
| 1,000 | ¥2.30534 | ¥2,305.34 |
| 2,000 | ¥2.09636 | ¥4,192.72 |
| 5,000 | ¥1.87018 | ¥9,350.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.73036 | ¥17,303.60 |
| 20,000 | ¥1.61282 | ¥32,256.40 |
| 30,000 | ¥1.55297 | ¥46,589.10 |
| 50,000 | ¥1.49273 | ¥74,636.50 |











