Similar
Similar

IRF9358TRPBF | |
|---|---|
DigiKey Part Number | IRF9358TRPBFTR-ND - Tape & Reel (TR) IRF9358TRPBFCT-ND - Cut Tape (CT) IRF9358TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9358TRPBF |
Description | MOSFET 2P-CH 30V 9.2A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9.2A 2W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF9358TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 16.3mOhm @ 9.2A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.4V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 38nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1740pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 9.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4805 | Alpha & Omega Semiconductor Inc. | 21,350 | 785-1055-1-ND | ¥12.49000 | Similar |
| DMP3036SSD-13 | Diodes Incorporated | 0 | DMP3036SSD-13DICT-ND | ¥10.75000 | Similar |
| PJL9811_R2_00001 | Panjit International Inc. | 391 | 3757-PJL9811_R2_00001CT-ND | ¥9.01000 | Similar |












