PESD3V3V1BLYL | |
---|---|
DigiKey Part Number | 1727-PESD3V3V1BLYLTR-ND - Tape & Reel (TR) 1727-PESD3V3V1BLYLCT-ND - Cut Tape (CT) 1727-PESD3V3V1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3V1BLYL |
Description | TVS DIODE 3.3VWM 10VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.08400 | ¥10.84 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.45840 | ¥229.20 |
1,000 | ¥0.31836 | ¥318.36 |
2,000 | ¥0.26373 | ¥527.46 |
5,000 | ¥0.24940 | ¥1,247.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21226 | ¥2,122.60 |
30,000 | ¥0.19634 | ¥5,890.20 |
50,000 | ¥0.16981 | ¥8,490.50 |
100,000 | ¥0.15920 | ¥15,920.00 |
250,000 | ¥0.14115 | ¥35,287.50 |