A768KE227M1DLAE029 | ||
---|---|---|
DigiKey Part Number | 399-A768KE227M1DLAE029TR-ND - Tape & Reel (TR) 399-A768KE227M1DLAE029CT-ND - Cut Tape (CT) 399-A768KE227M1DLAE029DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A768KE227M1DLAE029 | |
Description | CAP ALUM POLY 220UF 20% 20V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 220 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A768KE227M1DLAE029 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.76400 | ¥37.64 |
50 | ¥2.99340 | ¥149.67 |
100 | ¥2.47230 | ¥247.23 |
500 | ¥1.93132 | ¥965.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.64158 | ¥1,641.58 |
2,000 | ¥1.54500 | ¥3,090.00 |
5,000 | ¥1.44844 | ¥7,242.20 |
10,000 | ¥1.35188 | ¥13,518.80 |
25,000 | ¥1.30360 | ¥32,590.00 |
50,000 | ¥1.25532 | ¥62,766.00 |