SMA6J33CA-Q | ||
---|---|---|
DigiKey Part Number | 118-SMA6J33CA-QTR-ND - Tape & Reel (TR) 118-SMA6J33CA-QCT-ND - Cut Tape (CT) 118-SMA6J33CA-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMA6J33CA-Q | |
Description | TVS DIODE 33VWM 53.3VC DO214AC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.74120 | ¥870.60 |
1,000 | ¥1.18403 | ¥1,184.03 |
2,000 | ¥1.09000 | ¥2,180.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04472 | ¥5,223.60 |
10,000 | ¥0.94025 | ¥9,402.50 |
25,000 | ¥0.92632 | ¥23,158.00 |
50,000 | ¥0.87060 | ¥43,530.00 |