PESD5V0V1BL,315 | |
---|---|
DigiKey Part Number | 1727-5809-2-ND - Tape & Reel (TR) 1727-5809-1-ND - Cut Tape (CT) 1727-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BL,315 |
Description | TVS DIODE 5VWM 12.5VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 4.8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 4.8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.67650 | ¥67.65 |
500 | ¥0.53118 | ¥265.59 |
1,000 | ¥0.36887 | ¥368.87 |
2,000 | ¥0.30557 | ¥611.14 |
5,000 | ¥0.28899 | ¥1,444.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24594 | ¥2,459.40 |
30,000 | ¥0.22750 | ¥6,825.00 |
50,000 | ¥0.19675 | ¥9,837.50 |
100,000 | ¥0.18445 | ¥18,445.00 |
250,000 | ¥0.16355 | ¥40,887.50 |