Zener Diode 10 V 500 mW ±5.5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 500 mW ±5.5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z10VT1G

DigiKey Part Number
MM5Z10VT1GOSTR-ND - Tape & Reel (TR)
MM5Z10VT1GOSCT-ND - Cut Tape (CT)
MM5Z10VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z10VT1G
Description
DIODE ZENER 10V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5.5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z10VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.5%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,162
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66740¥66.74
500¥0.48644¥243.22
1,000¥0.42781¥427.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32680¥980.40
6,000¥0.29177¥1,750.62
Manufacturers Standard Package