Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

MM5Z6V2ST1G

DigiKey Part Number
MM5Z6V2ST1GOSTR-ND - Tape & Reel (TR)
MM5Z6V2ST1GOSCT-ND - Cut Tape (CT)
MM5Z6V2ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z6V2ST1G
Description
DIODE ZENER 6.2V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z6V2ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,648
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.26500¥12.65
100¥0.78730¥78.73
500¥0.57626¥288.13
1,000¥0.50803¥508.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38971¥1,169.13
6,000¥0.34895¥2,093.70
Manufacturers Standard Package