VSS8D5M10-M3/H | ||
---|---|---|
DigiKey Part Number | 112-VSS8D5M10-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M10-M3/HCT-ND - Cut Tape (CT) 112-VSS8D5M10-M3/HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSS8D5M10-M3/H | |
Description | DIODE SCHOTT 100V 2.3A SLIMSMAW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2.3A Surface Mount SlimSMAW (DO-221AD) | |
Datasheet | Datasheet | |
EDA/CAD Models | VSS8D5M10-M3/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Capacitance @ Vr, F | 480pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84000 | ¥28.40 |
100 | ¥1.97430 | ¥197.43 |
500 | ¥1.54172 | ¥770.86 |
1,000 | ¥1.25316 | ¥1,253.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.12025 | ¥3,920.88 |
7,000 | ¥1.06330 | ¥7,443.10 |
10,500 | ¥0.98734 | ¥10,367.07 |
24,500 | ¥0.96456 | ¥23,631.72 |