
TPS74612PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74612PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS74612PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS74612PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74612PQWDRBRQ1 |
Description | IC REG LINEAR 1.2V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74612PQWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.625V @ 1A | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.79900 | ¥77.99 |
| 25 | ¥7.05920 | ¥176.48 |
| 100 | ¥6.24720 | ¥624.72 |
| 250 | ¥5.86012 | ¥1,465.03 |
| 500 | ¥5.62658 | ¥2,813.29 |
| 1,000 | ¥5.52940 | ¥5,529.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.19714 | ¥15,591.42 |
| 6,000 | ¥5.08098 | ¥30,485.88 |
| 9,000 | ¥5.02283 | ¥45,205.47 |
| 15,000 | ¥4.95839 | ¥74,375.85 |










