PA2753NL | |
---|---|
DigiKey Part Number | 553-2191-ND |
Manufacturer | |
Manufacturer Product Number | PA2753NL |
Description | CMC 12.5A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 12.5A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2753NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 12.5A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.670" L x 0.770" W (17.02mm x 19.56mm) | |
Height (Max) | 0.390" (9.91mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥17.46800 | ¥174.68 |
30 | ¥16.09933 | ¥482.98 |
60 | ¥14.38650 | ¥863.19 |
120 | ¥11.98950 | ¥1,438.74 |
270 | ¥11.64648 | ¥3,144.55 |
510 | ¥10.96157 | ¥5,590.40 |
1,020 | ¥10.27646 | ¥10,481.99 |
2,520 | ¥9.93390 | ¥25,033.43 |