


STB80NF10T4 | |
|---|---|
DigiKey Part Number | 497-2489-2-ND - Tape & Reel (TR) 497-2489-1-ND - Cut Tape (CT) 497-2489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB80NF10T4 |
Description | MOSFET N-CH 100V 80A D2PAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Tc) 300W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB80NF10T4 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 182 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB80NF10T4 | STMicroelectronics | 807 | 497-2489-1-ND | ¥31.76000 | Parametric Equivalent |
| FDB120N10 | onsemi | 34 | FDB120N10CT-ND | ¥26.55000 | Similar |
| FDB3632 | onsemi | 5,619 | FDB3632CT-ND | ¥36.55000 | Similar |
| FQB55N10TM | onsemi | 1,559 | FQB55N10TMCT-ND | ¥27.87000 | Similar |
| HUF75545S3ST | onsemi | 555 | HUF75545S3STCT-ND | ¥31.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.76000 | ¥31.76 |
| 10 | ¥20.74900 | ¥207.49 |
| 100 | ¥14.48990 | ¥1,448.99 |
| 500 | ¥11.83072 | ¥5,915.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.95824 | ¥10,958.24 |
| 2,000 | ¥10.23644 | ¥20,472.88 |
| 3,000 | ¥9.86892 | ¥29,606.76 |
| 5,000 | ¥9.66556 | ¥48,327.80 |


