



FDB120N10 | |
|---|---|
DigiKey Part Number | FDB120N10TR-ND - Tape & Reel (TR) FDB120N10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB120N10 |
Description | MOSFET N-CH 100V 74A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 74A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 5605 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12mOhm @ 74A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB144N12N3GATMA1 | Infineon Technologies | 150 | IPB144N12N3GATMA1CT-ND | ¥27.29000 | Similar |
| IRFS4510TRLPBF | Infineon Technologies | 1,600 | 448-IRFS4510TRLPBFTR-ND | ¥9.05255 | Similar |
| PHB27NQ10T,118 | Nexperia USA Inc. | 4,804 | 1727-4763-1-ND | ¥18.36000 | Similar |
| PHB45NQ10T,118 | Nexperia USA Inc. | 658 | 1727-4766-1-ND | ¥23.16000 | Similar |
| PSMN013-100BS,118 | Nexperia USA Inc. | 174 | 1727-7104-1-ND | ¥22.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥17.26800 | ¥172.68 |
| 100 | ¥12.00140 | ¥1,200.14 |

