U.FL-R-SMT(10) | ||
---|---|---|
DigiKey Part Number | H9161TR-ND - Tape & Reel (TR) H9161CT-ND - Cut Tape (CT) H9161DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | U.FL-R-SMT(10) | |
Description | CONN U.FL RCPT STR 50 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | U.FL-R-SMT(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 90°C | |
Mating Cycles | 30 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.34200 | ¥93.42 |
25 | ¥8.96480 | ¥224.12 |
50 | ¥8.77260 | ¥438.63 |
100 | ¥8.39080 | ¥839.08 |
250 | ¥7.62812 | ¥1,907.03 |
500 | ¥6.86532 | ¥3,432.66 |
1,000 | ¥6.10250 | ¥6,102.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.53041 | ¥13,826.02 |
5,000 | ¥5.33969 | ¥26,698.45 |
12,500 | ¥4.95828 | ¥61,978.50 |