321A-331251 | |
---|---|
DigiKey Part Number | 4827-321A-331251TR-ND - Tape & Reel (TR) 4827-321A-331251CT-ND - Cut Tape (CT) 4827-321A-331251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 321A-331251 |
Description | CONN UMC RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Micro RF Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 321A-331251 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Natural | |
Ingress Protection | - | |
Center Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74840 | ¥68.71 |
50 | ¥2.58760 | ¥129.38 |
100 | ¥2.47920 | ¥247.92 |
250 | ¥2.26348 | ¥565.87 |
500 | ¥2.15578 | ¥1,077.89 |
1,000 | ¥1.77847 | ¥1,778.47 |
2,500 | ¥1.61685 | ¥4,042.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56293 | ¥7,814.65 |
10,000 | ¥1.45515 | ¥14,551.50 |
15,000 | ¥1.43359 | ¥21,503.85 |
25,000 | ¥1.40125 | ¥35,031.25 |