303C-C4515-40-02-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

303C-C4515-40-02-1

DigiKey Part Number
4827-303C-C4515-40-02-1-ND
Manufacturer
Manufacturer Product Number
303C-C4515-40-02-1
Description
POGO PIN,MAGNET TYPE, H=4.5MM, P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303C-C4515-40-02-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
In-Stock: 503
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.22000¥55.22
23¥44.26000¥1,017.98
46¥42.14457¥1,938.65
69¥40.95536¥2,825.92
115¥39.50513¥4,543.09
253¥37.36783¥9,454.06
506¥35.58504¥18,006.03
1,012¥33.88831¥34,294.97
2,507¥31.78965¥79,696.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.