5412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5412

DigiKey Part Number
1528-5412-ND
Manufacturer
Manufacturer Product Number
5412
Description
MAGNETIC USB CHARGING CABLE FOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to 4 pos Male Magnetic DC Connector 1.97' (600.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
USB A Male Plug to 4 pos Male Magnetic DC Connector
Length
1.97' (600.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.17000¥42.17
Manufacturers Standard Package