6 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5467

DigiKey Part Number
1528-5467-ND
Manufacturer
Manufacturer Product Number
5467
Description
DIY MAGNETIC CONNECTOR - STRAIGH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.087" (2.20mm)
Manufacturer
Adafruit Industries LLC
Number of Rows
1
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Material
Brass
Connector Type
Piston
Contact Finish
Gold
Number of Contacts
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.75000¥65.75
Manufacturers Standard Package