New at DigiKey
4 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

303D-L236F040

DigiKey Part Number
4827-303D-L236F040-ND
Manufacturer
Manufacturer Product Number
303D-L236F040
Description
MACHINE PIN MAGNETIC, IP67, 4 PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303D-L236F040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.118" (3.00mm)
Manufacturer
ATTEND Technology
Number of Rows
1
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Material
Brass
Connector Type
Compression Contact, Magnetic
Contact Finish
Gold
Number of Contacts
4
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.65000¥78.65
10¥66.83000¥668.30
25¥62.64680¥1,566.17
50¥59.65320¥2,982.66
136¥55.58772¥7,559.93
272¥52.93559¥14,398.48
544¥50.41110¥27,423.64
1,088¥48.00771¥52,232.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.