4 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH1-3L-04-FVMP-4560

DigiKey Part Number
2057-PH1-3L-04-FVMP-4560-ND
Manufacturer
Manufacturer Product Number
PH1-3L-04-FVMP-4560
Description
CONN SPRING MOD FEMALE 4POS PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PH1-3L-04-FVMP-4560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Adam Tech
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bag
Material
Brass
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Magnetic
Contact Finish Thickness
5.00µin (0.127µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,309
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.92000¥75.92
10¥64.50600¥645.06
25¥60.46360¥1,511.59
50¥57.57740¥2,878.87
100¥54.82920¥5,482.92
272¥51.09309¥13,897.32
544¥48.65631¥26,469.03
1,088¥46.33653¥50,414.14
Manufacturers Standard Package