303C-C4115-30-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
303C-C4115-30-04
Unleashing Versatility with ATTEND's Pogo Pin Connectors: A Gateway to Device Integration Solutions

303C-C4115-30-04

DigiKey Part Number
4827-303C-C4115-30-04-ND
Manufacturer
Manufacturer Product Number
303C-C4115-30-04
Description
POGO MACHINE PIN,MAGNET TYPE, 4P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303C-C4115-30-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Compression Contact, Magnetic
Number of Contacts
4
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.88000¥69.88
10¥59.35000¥593.50
30¥54.91733¥1,647.52
60¥52.29600¥3,137.76
120¥49.79933¥5,975.92
270¥47.03085¥12,698.33
510¥44.96865¥22,934.01
1,020¥42.82435¥43,680.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.