New at DigiKey
2 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

303D-L186F020

DigiKey Part Number
4827-303D-L186F020-ND
Manufacturer
Manufacturer Product Number
303D-L186F020
Description
MACHINE PIN MAGNETIC, IP67, 2 PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
303D-L186F020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
ATTEND Technology
Number of Rows
1
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Material
Brass
Connector Type
Compression Contact, Magnetic
Contact Finish
Gold
Number of Contacts
2
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.76000¥74.76
10¥63.53800¥635.38
25¥59.55400¥1,488.85
50¥56.71060¥2,835.53
204¥51.35466¥10,476.35
408¥48.90527¥19,953.35
612¥47.52694¥29,086.49
1,020¥45.84651¥46,763.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.