4 Position Spring Piston Connector Panel Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5358

DigiKey Part Number
1528-5358-ND
Manufacturer
Manufacturer Product Number
5358
Description
DIY MAGN CONN R/A 1=BOTH HALVES
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Panel Mount; Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Contacts
4
Manufacturer
Adafruit Industries LLC
Pitch
0.100" (2.54mm)
Packaging
Bulk
Number of Rows
1
Part Status
Active
Mounting Type
Panel Mount; Through Hole, Right Angle
Connector Type
Piston
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.75000¥53.75
Manufacturers Standard Package