
5470 | |
|---|---|
DigiKey Part Number | 1528-5470-ND |
Manufacturer | |
Manufacturer Product Number | 5470 |
Description | DIY MAGNETIC CONNECTOR - STRAIGH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.087" (2.20mm) |
Manufacturer Adafruit Industries LLC | Number of Rows 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Material Brass |
Connector Type Piston | Contact Finish Gold |
Number of Contacts 9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |









