
217B-BC02 | |
|---|---|
DigiKey Part Number | 4827-217B-BC02TR-ND - Tape & Reel (TR) 4827-217B-BC02CT-ND - Cut Tape (CT) 4827-217B-BC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 217B-BC02 |
Description | CONN RCPT USB 3.1 TYPE C 24P SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 217B-BC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 5VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥13.62800 | ¥136.28 |
| 25 | ¥12.77480 | ¥319.37 |
| 50 | ¥12.16280 | ¥608.14 |
| 100 | ¥11.58140 | ¥1,158.14 |
| 250 | ¥10.85548 | ¥2,713.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥9.91738 | ¥8,925.64 |
| 1,800 | ¥9.44413 | ¥16,999.43 |
| 2,700 | ¥9.17802 | ¥24,780.65 |
| 4,500 | ¥8.85339 | ¥39,840.25 |
| 6,300 | ¥8.64587 | ¥54,468.98 |
| 9,000 | ¥8.43128 | ¥75,881.52 |











