U.FL-R-SMT-1(60) | |
---|---|
DigiKey Part Number | 26-U.FL-R-SMT-1(60)TR-ND - Tape & Reel (TR) 26-U.FL-R-SMT-1(60)CT-ND - Cut Tape (CT) 26-U.FL-R-SMT-1(60)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | U.FL-R-SMT-1(60) |
Description | CONN U.FL RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-SMT-1(60) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Beige | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38000 | ¥209.50 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.84400 | ¥784.40 |
250 | ¥7.13064 | ¥1,782.66 |
500 | ¥6.41758 | ¥3,208.79 |
1,000 | ¥5.70451 | ¥5,704.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.16971 | ¥20,678.84 |
8,000 | ¥4.74187 | ¥37,934.96 |
12,000 | ¥4.63492 | ¥55,619.04 |