ZX62RD-AB-5P8(30) | ||
---|---|---|
DigiKey Part Number | H125777TR-ND - Tape & Reel (TR) H125777CT-ND - Cut Tape (CT) H125777DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZX62RD-AB-5P8(30) | |
Description | CONN RCPT USB2.0 MICRO AB SMD RA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | ZX62RD-AB-5P8(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.24400 | ¥72.44 |
25 | ¥6.94600 | ¥173.65 |
50 | ¥6.79820 | ¥339.91 |
100 | ¥6.50310 | ¥650.31 |
250 | ¥5.91204 | ¥1,478.01 |
500 | ¥5.32082 | ¥2,660.41 |
1,000 | ¥4.72962 | ¥4,729.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.43402 | ¥8,868.04 |
4,000 | ¥4.28622 | ¥17,144.88 |
6,000 | ¥4.13842 | ¥24,830.52 |
10,000 | ¥3.93149 | ¥39,314.90 |
14,000 | ¥3.84281 | ¥53,799.34 |