0026A0024-9X | ||
---|---|---|
DigiKey Part Number | A132339-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0026A0024-9X | |
Description | CABLE TWINAXIAL 26AWG FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 26 AWG Enter Number of Feet in Order Quantity 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.047" (1.19mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 73 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.19000 | ¥89.19 |
3 | ¥82.18667 | ¥246.56 |
5 | ¥79.28400 | ¥396.42 |
7 | ¥77.63143 | ¥543.42 |
10 | ¥75.56600 | ¥755.66 |
25 | ¥71.02680 | ¥1,775.67 |
50 | ¥67.31080 | ¥3,365.54 |
100 | ¥64.42080 | ¥6,442.08 |