RAY-101-10.0(100) | ||
---|---|---|
DigiKey Part Number | A132459-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | RAY-101-10.0(100) | |
Description | GROUND BRAID 0.394"DIA METER | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.394" (10.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 36 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity | |
Spool Size | 984.3' (300.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.26000 | ¥365.26 |
5 | ¥307.56800 | ¥1,537.84 |
10 | ¥278.73700 | ¥2,787.37 |
25 | ¥259.51560 | ¥6,487.89 |
50 | ¥249.90340 | ¥12,495.17 |
100 | ¥244.13640 | ¥24,413.64 |