0024B8424-9 | ||
---|---|---|
DigiKey Part Number | 484-0024B8424-9-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0024B8424-9 | |
Description | RAYCHEMSPEHIGHSPEEDDIGITAL FEET | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Foam Fluorinated Ethylene Propylene (FFEP) | |
Dielectric Diameter | 0.058" (1.47mm) | |
Shield Material | Aluminum; Copper, Silver Coated | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 76 | |
Operating Temperature | -65°C ~ 150°C | |
Spool Size | 5000.0' (1524.00m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.14000 | ¥113.14 |
3 | ¥104.34667 | ¥313.04 |
5 | ¥100.49800 | ¥502.49 |
7 | ¥98.30000 | ¥688.10 |
10 | ¥96.68300 | ¥966.83 |