89207 010100 | ||
---|---|---|
DigiKey Part Number | BEL1905-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 89207 010100 | |
Description | CABLE TWINAX 20AWG 100 OHM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial - Plenum Cable 20 AWG 100.0' (30.48m) 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Twinaxial - Plenum | |
Cable Group | - | |
Wire Gauge | 20 AWG | |
Conductor Strand | 7 Strands / 28 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare; Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.201" (5.11mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
VoP, Velocity of Propagation | 69.5 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥112.24770 | ¥11,224.77 |
200 | ¥107.69680 | ¥21,539.36 |