0024G0024-9X | ||
---|---|---|
DigiKey Part Number | A132338-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0024G0024-9X | |
Description | COAX CABLE-HIGH PERFO FEET | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.149" (3.78mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.20000 | ¥105.20 |
3 | ¥96.99667 | ¥290.99 |
5 | ¥93.42400 | ¥467.12 |
7 | ¥91.38714 | ¥639.71 |
10 | ¥89.35000 | ¥893.50 |
25 | ¥83.73240 | ¥2,093.31 |
50 | ¥79.64660 | ¥3,982.33 |
100 | ¥75.56170 | ¥7,556.17 |