0026A0024-9X | ||
---|---|---|
DigiKey Part Number | A132339-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 0026A0024-9X | |
Description | CABLE TWINAXIAL 26AWG FEET | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 26 AWG Enter Number of Feet in Order Quantity 100 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 19 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Impedance | 100 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper Alloy, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.047" (1.19mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 73 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.38000 | ¥88.38 |
3 | ¥81.44000 | ¥244.32 |
5 | ¥78.56400 | ¥392.82 |
7 | ¥76.92714 | ¥538.49 |
10 | ¥74.88100 | ¥748.81 |
25 | ¥70.38200 | ¥1,759.55 |
50 | ¥66.70020 | ¥3,335.01 |
100 | ¥63.83630 | ¥6,383.63 |