CRN-3/16-0-STK | ||
---|---|---|
DigiKey Part Number | 484-CRN-3/16-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | CRN-3/16-0-STK | |
Description | HEATSHRINK 3/16" X 4' BK | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.26000 | ¥47.26 |
5 | ¥45.34000 | ¥226.70 |
10 | ¥34.95300 | ¥349.53 |
25 | ¥32.12040 | ¥803.01 |
50 | ¥30.23000 | ¥1,511.50 |